Part Details for 803-002-06Z112-37PN by Glenair Inc
Overview of 803-002-06Z112-37PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 803-002-06Z112-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2290
|
Newark | Connector |Glenair 803-002-06Z112-37PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$419.6700 / $1,353.3900 | Buy Now |
DISTI #
2992-803-002-06Z112-37PN-ND
|
DigiKey | CONN PLUG MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$913.8200 / $3,305.0200 | Buy Now |
DISTI #
3937-803-002-06Z112-37PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,175.7900 | Buy Now |
DISTI #
803-002-06Z112-37P
|
Avnet Americas | Conn Mighty Mouse PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 803-002-06Z112-37P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$347.1270 / $1,503.7650 | Buy Now |
DISTI #
631-80300206Z11237PN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,078.6400 / $1,368.4200 | Order Now |
DISTI #
GLE803-002-06Z112-37PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$699.4318 / $1,353.3885 | Buy Now |
Part Details for 803-002-06Z112-37PN
803-002-06Z112-37PN CAD Models
803-002-06Z112-37PN Part Data Attributes
|
803-002-06Z112-37PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-002-06Z112-37PN
Glenair Inc
Circular Connector, 37 Contact(s), Stainless Steel, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 37 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |