There are no models available for this part yet.
Overview of 803-002-06Z114-55PY by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Price & Stock for 803-002-06Z114-55PY by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK4692
|
Newark | Circular Connector |Glenair 803-002-06Z114-55PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$497.6400 / $1,604.8800 | Buy Now | |
DISTI #
803-002-06Z114-55P
|
Avnet Americas | Conn Mighty Mouse PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 803-002-06Z114-55P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$1,451.2850 | Buy Now | |
DISTI #
631-80300206Z11455PY
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$936.3900 | Order Now | |
DISTI #
803-002-06Z114-55PY
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$604.8500 / $1,796.9000 | Buy Now | |
DISTI #
GLE803-002-06Z114-55PY
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$874.7473 / $1,692.6436 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 20 |
|
$1,021.7800 / $1,928.9400 | Buy Now |
CAD Models for 803-002-06Z114-55PY by Glenair Inc
Part Data Attributes for 803-002-06Z114-55PY by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Part Numbers
|
809-001,809-042,809-065A,809-065C
|
Contact Quantities
|
55
|
Contact Sizes
|
23
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Other Description
|
55 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
WATERPROOF
|
Polarization
|
Y
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
14-55
|