There are no models available for this part yet.
Overview of 803-002-06ZNU14-55SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21255SNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21255SNFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 803-002-06ZNU14-55SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ2273
|
Newark | Circular Connector |Glenair 803-002-06ZNU14-55SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$462.1200 / $1,490.3200 | Buy Now | |
DISTI #
3937-803-002-06ZNU14-55SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
151 In Stock |
|
$1,384.0920 / $2,612.8800 | Buy Now | |
DISTI #
2992-803-002-06ZNU14-55SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$1,006.1400 / $3,638.8600 | Buy Now | |
DISTI #
803-002-06ZNU14-55
|
Avnet Americas | Conn Mighty Mouse SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 803-002-06ZNU14-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
654-803002061455SN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN PLUG SKT RoHS: Not Compliant | 0 |
|
$908.0600 | Order Now | |
DISTI #
71108238
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$365.7179 / $574.1667 | Buy Now | |
DISTI #
77961870
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$574.1667 / $1,415.3077 | Buy Now | |
DISTI #
GLE803-002-06ZNU14-55SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$770.1980 / $1,490.3190 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 17 |
|
$899.6600 / $1,698.3700 | Buy Now |
CAD Models for 803-002-06ZNU14-55SN by Glenair Inc
Part Data Attributes for 803-002-06ZNU14-55SN by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Part Numbers
|
809-002,809-043,809-066A,809-066C
|
Contact Quantities
|
55
|
Contact Sizes
|
23
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Other Description
|
55 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
ZINC NICKEL BLACK CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
14-55
|