Part Details for 803-003-01M15-85SN by Glenair Inc
Overview of 803-003-01M15-85SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-01M15-85SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2306
|
Newark | Connector |Glenair 803-003-01M15-85SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$583.0300 / $1,880.2700 | Buy Now |
DISTI #
2992-803-003-01M15-85SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$1,269.4200 / $4,591.2000 | Buy Now |
DISTI #
3937-803-003-01M15-85SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$3,022.5700 | Buy Now |
DISTI #
803-003-01M15-85SN
|
Avnet Americas | Conn Mighty Mouse Connector SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: 803-003-01M15-85SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$482.2526 / $2,089.1850 | Buy Now |
DISTI #
654-80300301M1585SN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN IN-LINE SKT RoHS: Compliant | 0 |
|
$983.8300 | Order Now |
DISTI #
GLE803-003-01M15-85SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$971.7102 / $1,880.2665 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 26 |
|
$1,135.0500 / $2,142.7500 | Buy Now |
Part Details for 803-003-01M15-85SN
803-003-01M15-85SN CAD Models
803-003-01M15-85SN Part Data Attributes
|
803-003-01M15-85SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-01M15-85SN
Glenair Inc
Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 |