Part Details for 803-003-01NF6-6SN by Glenair Inc
Overview of 803-003-01NF6-6SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-01NF6-6SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2318
|
Newark | Circular Connector |Glenair 803-003-01NF6-6SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$124.4300 / $401.2800 | Buy Now |
DISTI #
2992-803-003-01NF6-6SN-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$270.8800 / $979.6600 | Buy Now |
DISTI #
3937-803-003-01NF6-6SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$372.6920 / $703.5200 | Buy Now |
DISTI #
803-003-01NF6-6SN
|
Avnet Americas | Circular Connector Mighty Mouse 1/4 Turn Bayonet Coupling Receptacle 6 Position Socket Contact Cable Mount Crimp - Bulk (Alt: 803-003-01NF6-6SN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
631-80300301NF6-6SN
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$257.8300 / $271.3100 | Order Now |
DISTI #
20060996
|
Verical | 1/4 Turn Bayonet Coupling Connector RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$98.4744 / $201.8718 | Buy Now |
DISTI #
19166150
|
Verical | 1/4 Turn Bayonet Coupling Connector RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$201.8718 / $381.0769 | Buy Now |
DISTI #
GLE803-003-01NF6-6SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$207.3864 / $401.2740 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 31 |
|
$242.2500 / $457.2900 | Buy Now |
Part Details for 803-003-01NF6-6SN
803-003-01NF6-6SN CAD Models
803-003-01NF6-6SN Part Data Attributes
|
803-003-01NF6-6SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-01NF6-6SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |