Part Details for 803-003-01ZN5-3SY by Glenair Inc
Overview of 803-003-01ZN5-3SY by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-01ZN5-3SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-003-01ZN5-3SY
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 803-003-01ZN5-3SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
803-003-01ZN5-3SY
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 803-003-01ZN5-3SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 803-003-01ZN5-3SY
803-003-01ZN5-3SY CAD Models
803-003-01ZN5-3SY Part Data Attributes:
|
803-003-01ZN5-3SY
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-01ZN5-3SY
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL WITH CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |