803-003-02C12-37SX
Description: Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of 803-003-02C12-37SX by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC337-SX Analog Devices Sub Harm Mix, 17-25 GHz, Die
HD6432137SXXXTF Renesas Electronics Corporation Microcontrollers for Office Equipment Applications (Non Promotion), , /
HD6432137SXXXTFI Renesas Electronics Corporation Microcontrollers for Office Equipment Applications (Non Promotion)

Price & Stock for 803-003-02C12-37SX by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 803-003-02C12-37SX
Avnet Americas Conn Mighty Mouse SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port - Bulk (Alt: 803-003-02C12-37SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 803-003-02C12-37SX by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 803-003-02C12-37SX by Glenair Inc

803-003-02C12-37SX
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
37
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
75
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
X
Shell Finish
ANODIZE BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
12-37
Want to compare parts?
  1. 803-003-02C12-37SX
    Glenair Inc
    Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-003-02C12-37SX by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-003-02C12-37SX by Glenair Inc

Select Manufacturer
Which Manufacturer of 803-003-02C12-37SX would you like to use for your alert(s)?
  • Please alert me when 803-003-02C12-37SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-003-02C12-37SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-003-02C12-37SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-003-02C12-37SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-003-02C12-37SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-003-02C12-37SX by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: