Part Details for 803-003-02M6-7PN by Glenair Inc
Overview of 803-003-02M6-7PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-02M6-7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2342
|
Newark | Circular Connector |Glenair 803-003-02M6-7PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.4800 / $414.3500 | Buy Now |
DISTI #
2992-803-003-02M6-7PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$279.8200 / $1,011.9200 | Buy Now |
DISTI #
3937-803-003-02M6-7PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$384.8310 / $726.4300 | Buy Now |
DISTI #
803-003-02M6-7PN
|
Avnet Americas | Conn Mighty Mouse Connector PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 803-003-02M6-7PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-80300302M67PN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN FL MNT PIN RoHS: Compliant | 0 |
|
$126.9100 / $216.8100 | Order Now |
DISTI #
GLE803-003-02M6-7PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$214.1429 / $414.3420 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 10 |
|
$250.1400 / $472.1800 | Buy Now |
Part Details for 803-003-02M6-7PN
803-003-02M6-7PN CAD Models
803-003-02M6-7PN Part Data Attributes
|
803-003-02M6-7PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-02M6-7PN
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |