Part Details for 803-003-02NF5-3SN by Glenair Inc
Overview of 803-003-02NF5-3SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-02NF5-3SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2616
|
Newark | Circular Connector |Glenair 803-003-02NF5-3SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$98.4700 / $317.5600 | Buy Now |
DISTI #
3937-803-003-02NF5-3SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$311.0460 / $587.2000 | Buy Now |
DISTI #
803-003-02NF5-3SN
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port - Bulk (Alt: 803-003-02NF5-3SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-80300302NF53SN
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 3 wks AOC | 0 |
|
$102.5800 / $330.8300 | Order Now |
DISTI #
71108251
|
Verical | Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$82.1923 / $168.4872 | Buy Now |
DISTI #
77959827
|
Verical | Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$168.4872 / $318.0641 | Buy Now |
DISTI #
GLE803-003-02NF5-3SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$173.0898 / $334.9215 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 10 |
|
$202.1800 / $381.6800 | Buy Now |
DISTI #
803-003-02NF5-3SN
|
Avnet Abacus | Conn Mighty Mouse SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port (Alt: 803-003-02NF5-3SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 803-003-02NF5-3SN
803-003-02NF5-3SN CAD Models
803-003-02NF5-3SN Part Data Attributes
|
803-003-02NF5-3SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-02NF5-3SN
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |
Alternate Parts for 803-003-02NF5-3SN
This table gives cross-reference parts and alternative options found for 803-003-02NF5-3SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-003-02NF5-3SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-003-02ZN5-3SN | Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 803-003-02NF5-3SN vs 803-003-02ZN5-3SN |
803-003-02M5-3SN | Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 803-003-02NF5-3SN vs 803-003-02M5-3SN |