Part Details for 803-003-02Z19-201SN by Glenair Inc
Overview of 803-003-02Z19-201SN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-02Z19-201SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2358
|
Newark | Connector |Glenair 803-003-02Z19-201SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$260.2000 / $839.1800 | Buy Now |
DISTI #
2992-803-003-02Z19-201SN-ND
|
DigiKey | CONN RCPT FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$566.5800 / $2,049.0200 | Buy Now |
DISTI #
3937-803-003-02Z19-201SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,348.9900 | Buy Now |
DISTI #
803-003-02Z19-201S
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE - Bulk (Alt: 803-003-02Z19-201S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$215.2308 / $932.4150 | Buy Now |
DISTI #
20055081
|
Verical | Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$315.2250 | Buy Now |
DISTI #
16757356
|
Verical | Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$323.3077 / $796.9359 | Buy Now |
DISTI #
803-003-02Z19-201S
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE - Bulk (Alt: 803-003-02Z19-201S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$215.2308 / $932.4150 | Buy Now |
DISTI #
GLE803-003-02Z19-201SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$433.6727 / $839.1735 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 11 |
|
$506.5700 / $956.3200 | Buy Now |
DISTI #
803-003-02Z19-201SN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$239.7310 / $852.7640 | Buy Now RFQ |
Part Details for 803-003-02Z19-201SN
803-003-02Z19-201SN CAD Models
803-003-02Z19-201SN Part Data Attributes:
|
803-003-02Z19-201SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-02Z19-201SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-003-20-357,809-002,809-043,809-066A,809-066C | |
Contact Quantities | 2, 8 | |
Contact Sizes | 20, 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Other Description | 10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-201 |