Part Details for 803-003-07M6-6SN by Glenair Inc
Overview of 803-003-07M6-6SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 803-003-07M6-6SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2375
|
Newark | Connector |Glenair 803-003-07M6-6SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$128.8200 / $415.4300 | Buy Now |
DISTI #
2992-803-003-07M6-6SN-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$280.4800 / $1,014.3400 | Buy Now |
DISTI #
3937-803-003-07M6-6SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$667.7800 | Buy Now |
DISTI #
803-003-07M6-6SN
|
Avnet Americas | Connector Circular Jam Nut Receptacle 6 Position Socket Contact Crimp - Bulk (Alt: 803-003-07M6-6SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$106.5568 / $461.5800 | Buy Now |
DISTI #
631-803-003-07M6-6SN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$127.2400 / $410.3400 | Order Now |
DISTI #
71116134
|
Verical | 803-003-07M6-6SN Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$101.9487 / $160.0513 | Buy Now |
DISTI #
77962966
|
Verical | 803-003-07M6-6SN Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$160.0513 / $394.5128 | Buy Now |
DISTI #
GLE803-003-07M6-6SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$214.6961 / $415.4220 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 21 |
|
$250.7800 / $473.4200 | Buy Now |
Part Details for 803-003-07M6-6SN
803-003-07M6-6SN CAD Models
803-003-07M6-6SN Part Data Attributes
|
803-003-07M6-6SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-07M6-6SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |