Part Details for 803-003-07M7-10SX by Glenair Inc
Overview of 803-003-07M7-10SX by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-07M7-10SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2381
|
Newark | Connector |Glenair 803-003-07M7-10SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 307 |
|
$159.0900 / $513.0400 | Buy Now |
DISTI #
2992-803-003-07M7-10SX-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$346.3400 / $1,252.6600 | Buy Now |
DISTI #
3937-803-003-07M7-10SX-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$824.7500 | Buy Now |
DISTI #
803-003-07M7-10SX
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 803-003-07M7-10SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 307 Factory Stock |
|
$131.5880 / $570.0450 | Buy Now |
DISTI #
654-80300307M710SX
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN JAM NUT SKT RoHS: Compliant | 0 |
|
$232.6600 / $531.8700 | Order Now |
DISTI #
GLE803-003-07M7-10SX
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR BANDING | 0 |
|
$265.1400 / $513.0405 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 203 |
|
$309.7100 / $584.6600 | Buy Now |
Part Details for 803-003-07M7-10SX
803-003-07M7-10SX CAD Models
803-003-07M7-10SX Part Data Attributes
|
803-003-07M7-10SX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-07M7-10SX
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |