Part Details for 803-003-07M9-19SN by Glenair Inc
Overview of 803-003-07M9-19SN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-07M9-19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2385
|
Newark | Mil Spec Cir Conn, Rcpt, 9-19, Crimp, Product Range:Mighty Mouse 803 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Insert Rotation:Nrohs Compliant: Yes |Glenair 803-003-07M9-19SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$223.5100 / $720.8200 | Buy Now |
DISTI #
93AJ2154
|
Newark | Circular Connector, 19 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Receptacle |Glenair 803-003-07M9-19SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.5000 / $162.9200 | Buy Now |
DISTI #
2992-803-003-07M9-19SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$486.7200 / $1,760.3200 | Buy Now |
DISTI #
3937-803-003-07M9-19SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,158.9100 | Buy Now |
DISTI #
803-003-07M9-19SN
|
Avnet Americas | Conn Mighty Mouse Connector SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 803-003-07M9-19SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
654-80300307M919SN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN JAM NUT SKT RoHS: Compliant | 0 |
|
$384.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
61 Partner Stock |
|
$108.1500 / $136.2200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
803-003-07M9-19SN
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONN JAM NUT SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$720.8200 | Buy Now |
DISTI #
GLE803-003-07M9-19SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR BANDING | 0 |
|
$372.5209 / $720.8190 | Buy Now |
Part Details for 803-003-07M9-19SN
803-003-07M9-19SN CAD Models
803-003-07M9-19SN Part Data Attributes
|
803-003-07M9-19SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-07M9-19SN
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |