Part Details for 803-003-07Z112-220SN by Glenair Inc
Overview of 803-003-07Z112-220SN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 803-003-07Z112-220SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2431
|
Newark | Connector |Glenair 803-003-07Z112-220SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$388.0300 / $1,251.4000 | Buy Now |
DISTI #
2992-803-003-07Z112-220SN-ND
|
DigiKey | CONN RCPT FMALE 20POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$844.8600 / $3,055.5200 | Buy Now |
DISTI #
3937-803-003-07Z112-220SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,011.6000 | Buy Now |
DISTI #
803-003-07Z112-220
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 803-003-07Z112-220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$320.9702 / $1,390.4400 | Buy Now |
DISTI #
631-80300307Z112SN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$654.7900 | Order Now |
DISTI #
803-003-07Z112-220
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 803-003-07Z112-220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$320.9702 / $1,390.4400 | Buy Now |
DISTI #
803-003-07Z112-220
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 803-003-07Z112-220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$320.9702 / $1,390.4400 | Buy Now |
DISTI #
GLE803-003-07Z112-220SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$646.7225 / $1,251.3960 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 13 |
|
$755.4300 / $1,426.0900 | Buy Now |
Part Details for 803-003-07Z112-220SN
803-003-07Z112-220SN CAD Models
803-003-07Z112-220SN Part Data Attributes
|
803-003-07Z112-220SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-07Z112-220SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-205 | |
Contact Quantities | 20 | |
Contact Sizes | 20HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Other Description | 20 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Unique Insert Number | 12-220 |