Part Details for 803-003-07ZNU12-37PN by Glenair Inc
Overview of 803-003-07ZNU12-37PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-07ZNU12-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2413
|
Newark | Connector |Glenair 803-003-07ZNU12-37PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$304.7400 / $982.7800 | Buy Now |
DISTI #
2992-803-003-07ZNU12-37PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$663.5200 / $2,399.6800 | Buy Now |
DISTI #
3937-803-003-07ZNU12-37PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,579.8300 | Buy Now |
DISTI #
803-003-07ZNU12-37
|
Avnet Americas | Conn Mighty Mouse Connector PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: 803-003-07ZNU12-37) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-803003071237PN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN JAM NUT PIN RoHS: Not Compliant | 0 |
|
$514.2200 | Order Now |
DISTI #
71122969
|
Verical | Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$241.1667 / $378.6410 | Buy Now |
DISTI #
77959836
|
Verical | Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$378.6410 / $933.3077 | Buy Now |
DISTI #
GLE803-003-07ZNU12-37PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$507.8898 / $982.7730 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 9 |
|
$593.2600 / $1,119.9700 | Buy Now |
Part Details for 803-003-07ZNU12-37PN
803-003-07ZNU12-37PN CAD Models
803-003-07ZNU12-37PN Part Data Attributes
|
803-003-07ZNU12-37PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-07ZNU12-37PN
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |