Part Details for 803-003-07ZNU14-235PN by Glenair Inc
Overview of 803-003-07ZNU14-235PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 803-003-07ZNU14-235PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2414
|
Newark | Circular Connector |Glenair 803-003-07ZNU14-235PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$346.4100 / $1,117.1600 | Buy Now |
DISTI #
3937-803-003-07ZNU14-235PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
280 In Stock |
|
$1,037.5080 / $1,958.6300 | Buy Now |
DISTI #
2992-803-003-07ZNU14-235PN-ND
|
DigiKey | CONN RCPT MALE 35POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$754.2600 / $2,727.9400 | Buy Now |
DISTI #
803-003-07ZNU14-23
|
Avnet Americas | Conn Circular PIN 35 POS Crimp ST Jam Nut 35 Terminal 1 Port - Bulk (Alt: 803-003-07ZNU14-23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$1,742.0424 | Buy Now |
DISTI #
GLE803-003-07ZNU14-235PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$577.3391 / $1,117.1520 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$674.3800 / $1,273.1100 | Buy Now |
Part Details for 803-003-07ZNU14-235PN
803-003-07ZNU14-235PN CAD Models
803-003-07ZNU14-235PN Part Data Attributes
|
803-003-07ZNU14-235PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-07ZNU14-235PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 35 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
Unique Insert Number | 14-235 |