Part Details for 803-004-01Z115-85SN by Glenair Inc
Overview of 803-004-01Z115-85SN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 803-004-01Z115-85SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2447
|
Newark | Circular Connector |Glenair 803-004-01Z115-85SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$725.4900 / $2,339.6900 | Buy Now |
DISTI #
93AJ2157
|
Newark | Circular Connector, 85 Contact(S), Stainless Steel, Female, Crimp Terminal, Receptacle |Glenair 803-004-01Z115-85SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,568.7000 / $1,757.8300 | Buy Now |
DISTI #
2992-803-004-01Z115-85SN-ND
|
DigiKey | CONN RCPT FMALE 85POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$1,579.6800 / $5,713.1400 | Buy Now |
DISTI #
3937-803-004-01Z115-85SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$2,172.8920 / $4,102.0200 | Buy Now |
DISTI #
631-80300Z11585SN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,224.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$1,345.1100 / $1,454.8800 | Buy Now |
DISTI #
80300401Z11585-1
|
TME | 803-004-01Z115-85SN Min Qty: 1 | 2 |
|
$1,549.2924 | Buy Now |
DISTI #
GLE803-004-01Z115-85SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,209.1392 / $2,339.6850 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 27 |
|
$1,412.3800 / $2,666.3100 | Buy Now |
DISTI #
C1S304001064150
|
Chip1Stop | Conn Circular SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port RoHS: Compliant | 2 |
|
$1,550.0000 | Buy Now |
Part Details for 803-004-01Z115-85SN
803-004-01Z115-85SN CAD Models
803-004-01Z115-85SN Part Data Attributes
|
803-004-01Z115-85SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-004-01Z115-85SN
Glenair Inc
Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | IN-LINE RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 15-85 |