803-004-02Z112-37PN
Description: Circular Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of 803-004-02Z112-37PN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DCM37PN Amphenol Communications Solutions High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Pin, Solder bucket
FCE17C37PN400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF
FCE17C37PN290 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 5600pF

Price & Stock for 803-004-02Z112-37PN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK1001
Newark Circular Connector |Glenair 803-004-02Z112-37PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 8
  • 1 $1,317.1000
  • 2 $1,184.3600
  • 4 $993.7800
  • 7 $956.3400
  • 10 $697.7000
  • 20 $534.3200
  • 35 $469.6700
  • 50 $408.4100
$408.4100 / $1,317.1000 Buy Now
DISTI # 631-80300402Z11PN
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE 0
  • 10 $765.7400
$765.7400 Order Now

CAD Models for 803-004-02Z112-37PN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 803-004-02Z112-37PN by Glenair Inc

803-004-02Z112-37PN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
12-37
Want to compare parts?
  1. 803-004-02Z112-37PN
    Glenair Inc
    Circular Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-004-02Z112-37PN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-004-02Z112-37PN by Glenair Inc

Select Manufacturer
Which Manufacturer of 803-004-02Z112-37PN would you like to use for your alert(s)?
  • Please alert me when 803-004-02Z112-37PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-004-02Z112-37PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-004-02Z112-37PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-004-02Z112-37PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-004-02Z112-37PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-004-02Z112-37PN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: