Part Details for 803-004-07M9-19PN by Glenair Inc
Overview of 803-004-07M9-19PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 803-004-07M9-19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2458
|
Newark | Connector |Glenair 803-004-07M9-19PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$205.3700 / $662.2900 | Buy Now |
DISTI #
2992-803-004-07M9-19PN-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$447.1200 / $1,617.0600 | Buy Now |
DISTI #
3937-803-004-07M9-19PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,064.6200 | Buy Now |
DISTI #
803-004-07M9-19PN
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 803-004-07M9-19PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$169.8718 / $735.8700 | Buy Now |
DISTI #
631-80300407M919PN
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$265.3900 / $346.5300 | Order Now |
DISTI #
803-004-07M9-19PN
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 803-004-07M9-19PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$169.8718 / $735.8700 | Buy Now |
DISTI #
GLE803-004-07M9-19PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$342.2678 / $662.2830 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 17 |
|
$399.8000 / $754.7400 | Buy Now |
Part Details for 803-004-07M9-19PN
803-004-07M9-19PN CAD Models
803-004-07M9-19PN Part Data Attributes:
|
803-004-07M9-19PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-004-07M9-19PN
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |