Part Details for 803-005-02NF12-37PN by Glenair Inc
Overview of 803-005-02NF12-37PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Pin, Solder bucket | |
FCE17C37PN400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF | |
FCE17C37PN290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 5600pF |
Price & Stock for 803-005-02NF12-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2487
|
Newark | Circular Connector |Glenair 803-005-02NF12-37PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$320.9100 / $1,034.9300 | Buy Now |
DISTI #
2992-803-005-02NF12-37PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$698.6600 / $2,526.9400 | Buy Now |
DISTI #
3937-803-005-02NF12-37PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$961.1540 / $1,814.4600 | Buy Now |
DISTI #
803-005-02NF12-37P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 803-005-02NF12-37P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-80300502NF1237PN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN FL MNT PIN PC TAIL RoHS: Not Compliant | 0 |
|
$541.5200 | Order Now |
DISTI #
71121769
|
Verical | Conn Circular PIN 37 POS Solder ST Flange Mount 37 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$253.9615 / $398.7179 | Buy Now |
DISTI #
77957929
|
Verical | Conn Circular PIN 37 POS Solder ST Flange Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$398.7179 / $982.8333 | Buy Now |
DISTI #
GLE803-005-02NF12-37PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$534.8502 / $1,034.9235 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 17 |
|
$624.7500 / $1,179.4000 | Buy Now |
Part Details for 803-005-02NF12-37PN
803-005-02NF12-37PN CAD Models
803-005-02NF12-37PN Part Data Attributes
|
803-005-02NF12-37PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-005-02NF12-37PN
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 37 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |
Alternate Parts for 803-005-02NF12-37PN
This table gives cross-reference parts and alternative options found for 803-005-02NF12-37PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-005-02NF12-37PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-005-02M12-37PN | Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 803-005-02NF12-37PN vs 803-005-02M12-37PN |
803-005-02ZN12-37PN | Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 803-005-02NF12-37PN vs 803-005-02ZN12-37PN |