Part Details for 803-005-07M6-23SN by Glenair Inc
Overview of 803-005-07M6-23SN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-005-07M6-23SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2504
|
Newark | Connector |Glenair 803-005-07M6-23SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$126.9200 / $409.3100 | Buy Now |
DISTI #
2992-803-005-07M6-23SN-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$276.2600 / $999.2600 | Buy Now |
DISTI #
3937-803-005-07M6-23SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$657.8700 | Buy Now |
DISTI #
803-005-07M6-23SN
|
Avnet Americas | Circular Connector Mighty Mouse 1/4 Turn Bayonet Receptacle 3 Position Socket Contact Jam Nut Solder - Bulk (Alt: 803-005-07M6-23SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$104.9890 / $454.7850 | Buy Now |
DISTI #
631-80300507M623SN
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$125.3600 / $214.1700 | Order Now |
DISTI #
20392148
|
Verical | Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$200.7625 | Buy Now |
DISTI #
20392147
|
Verical | Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$205.9103 / $388.7051 | Buy Now |
DISTI #
803-005-07M6-23SN
|
Avnet Americas | Circular Connector Mighty Mouse 1/4 Turn Bayonet Receptacle 3 Position Socket Contact Jam Nut Solder - Bulk (Alt: 803-005-07M6-23SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$104.9890 / $454.7850 | Buy Now |
DISTI #
GLE803-005-07M6-23SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$211.5352 / $409.3065 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 7 |
|
$247.0900 / $466.4500 | Buy Now |
Part Details for 803-005-07M6-23SN
803-005-07M6-23SN CAD Models
803-005-07M6-23SN Part Data Attributes:
|
803-005-07M6-23SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-005-07M6-23SN
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20HD | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 3 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 6-23 |