803-005-07NF8-13SN
Description: Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of 803-005-07NF8-13SN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for 803-005-07NF8-13SN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK1104
Newark Circular Connector |Glenair 803-005-07NF8-13SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 6
  • 1 $647.1500
  • 2 $581.9400
  • 4 $488.2900
  • 7 $469.9000
  • 10 $342.8100
  • 20 $262.5400
  • 35 $230.7700
  • 50 $200.6700
$200.6700 / $647.1500 Buy Now
DISTI # 803-005-07NF8-13SN
Avnet Americas Conn Mighty Mouse SKT 13 POS Solder ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: 803-005-07NF8-13SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 6 Factory Stock
RFQ
DISTI # 631-80300507NF813SN
Mouser Electronics Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR 0
  • 1 $710.2600
  • 2 $638.6800
  • 5 $535.9100
  • 10 $376.2300
  • 25 $288.1400
$288.1400 / $710.2600 Order Now
DISTI # 803-005-07NF8-13SN
TTI Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # GLE803-005-07NF8-13SN
Interstate Connecting Components MIGHTY MOUSE CONNECTOR ENVIRO PCB RECEPTAVLE CON 0
Buy Now

CAD Models for 803-005-07NF8-13SN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 803-005-07NF8-13SN by Glenair Inc

803-005-07NF8-13SN
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
13
Contact Sizes
23
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
150
Other Description
13 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
13
Unique Insert Number
8-13
Want to compare parts?
  1. 803-005-07NF8-13SN
    Glenair Inc
    Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 803-005-07NF8-13SN

This table gives cross-reference parts and alternative options found for 803-005-07NF8-13SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-005-07NF8-13SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
803-005-07M8-13SN Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 803-005-07NF8-13SN vs 803-005-07M8-13SN
803-005-07ZN8-13SN Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 803-005-07NF8-13SN vs 803-005-07ZN8-13SN

Related Parts for 803-005-07NF8-13SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-005-07NF8-13SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-005-07NF8-13SN by Glenair Inc

Select Manufacturer
Which Manufacturer of 803-005-07NF8-13SN would you like to use for your alert(s)?
  • Please alert me when 803-005-07NF8-13SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-005-07NF8-13SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-005-07NF8-13SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-005-07NF8-13SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-005-07NF8-13SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-005-07NF8-13SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: