Part Details for 803-005-07ZN6-7PN by Glenair Inc
Overview of 803-005-07ZN6-7PN by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 803-005-07ZN6-7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2533
|
Newark | Connector |Glenair 803-005-07ZN6-7PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$142.9600 / $461.0400 | Buy Now |
DISTI #
2992-803-005-07ZN6-7PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$311.2800 / $1,125.8200 | Buy Now |
DISTI #
3937-803-005-07ZN6-7PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$741.2100 | Buy Now |
DISTI #
803-005-07ZN6-7PN
|
Avnet Americas | Conn Mighty Mouse PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port - Bulk (Alt: 803-005-07ZN6-7PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 144 Factory Stock |
|
$118.2550 / $512.2650 | Buy Now |
DISTI #
654-80300507ZN67PN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONN JAM NUT PIN PC TAIL RoHS: Not Compliant | 0 |
|
$203.6900 / $247.1400 | Order Now |
DISTI #
71122126
|
Verical | Conn Circular PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$173.1875 | Buy Now |
DISTI #
77958240
|
Verical | Conn Circular PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$177.6282 / $437.8333 | Buy Now |
|
Quest Components | 12 |
|
$184.8104 / $190.2460 | Buy Now | |
|
Quest Components | 403 |
|
$197.6441 / $230.5847 | Buy Now | |
DISTI #
803-005-07ZN6-7PN
|
Avnet Americas | Conn Mighty Mouse PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port - Bulk (Alt: 803-005-07ZN6-7PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 144 Factory Stock |
|
$118.2550 / $512.2650 | Buy Now |
Part Details for 803-005-07ZN6-7PN
803-005-07ZN6-7PN CAD Models
803-005-07ZN6-7PN Part Data Attributes:
|
803-005-07ZN6-7PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-005-07ZN6-7PN
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |