Part Details for 803-005-07ZNU12-37PN by Glenair Inc
Overview of 803-005-07ZNU12-37PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 37 Way Pin, Solder bucket | |
FCE17C37PN400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF | |
FCE17C37PN290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 5600pF |
Price & Stock for 803-005-07ZNU12-37PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2518
|
Newark | Circular Connector |Glenair 803-005-07ZNU12-37PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$324.3100 / $1,045.8800 | Buy Now |
DISTI #
3937-803-005-07ZNU12-37PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
418 In Stock |
|
$971.3080 / $1,833.6600 | Buy Now |
DISTI #
2992-803-005-07ZNU12-37PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 37P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$706.0800 / $2,553.6600 | Buy Now |
DISTI #
803-005-07ZNU12-37
|
Avnet Americas | Conn Mighty Mouse Connector PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 803-005-07ZNU12-37) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
631-8030507ZNU1237PN
|
Mouser Electronics | Circular MIL Spec Connector 37P Size 12 Jam Nut Recpt Bayonet w/ Pin | 0 |
|
$642.0300 | Order Now |
DISTI #
71119302
|
Verical | Conn Circular PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$256.6538 / $402.9487 | Buy Now |
DISTI #
77959322
|
Verical | Conn Circular PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$402.9487 / $993.2308 | Buy Now |
DISTI #
GLE803-005-07ZNU12-37PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$540.5005 / $1,045.8720 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 26 |
|
$631.3500 / $1,191.8800 | Buy Now |
Part Details for 803-005-07ZNU12-37PN
803-005-07ZNU12-37PN CAD Models
803-005-07ZNU12-37PN Part Data Attributes
|
803-005-07ZNU12-37PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-005-07ZNU12-37PN
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 37 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |