Part Details for 803-005-07ZNU14-235PN by Glenair Inc
Overview of 803-005-07ZNU14-235PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-005-07ZNU14-235PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2519
|
Newark | Circular Connector |Glenair 803-005-07ZNU14-235PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$369.2300 / $1,190.7600 | Buy Now |
DISTI #
3937-803-005-07ZNU14-235PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
419 In Stock |
|
$1,105.8770 / $2,087.6600 | Buy Now |
DISTI #
2992-803-005-07ZNU14-235PN-ND
|
DigiKey | CONN RCPT MALE 35POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$803.9200 / $2,907.4200 | Buy Now |
DISTI #
803-005-07ZNU14-23
|
Avnet Americas | Circular Connector Mighty Mouse 1/4 Turn Bayonet Receptacle 35 Position Pin Contact Jam Nut Solder - Bulk (Alt: 803-005-07ZNU14-23) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 93 Factory Stock |
|
RFQ | |
DISTI #
631-80307ZNU14235PN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$623.0500 | Order Now |
DISTI #
71123696
|
Verical | 803-005-07ZNU14-235PN Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$292.2051 / $458.7564 | Buy Now |
DISTI #
77961957
|
Verical | 803-005-07ZNU14-235PN Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$458.7564 / $1,130.8205 | Buy Now |
DISTI #
GLE803-005-07ZNU14-235PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$615.3761 / $1,190.7540 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 61 |
|
$718.8200 / $1,356.9800 | Buy Now |
Part Details for 803-005-07ZNU14-235PN
803-005-07ZNU14-235PN CAD Models
803-005-07ZNU14-235PN Part Data Attributes
|
803-005-07ZNU14-235PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-005-07ZNU14-235PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 35 | |
Contact Sizes | 20HD | |
Coupling Type | BAYONET | |
Degrees of Rotation | 150 | |
Other Description | 35 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
Unique Insert Number | 14-235 |