Part Details for 803-005-07ZNU9-19PN by Glenair Inc
Overview of 803-005-07ZNU9-19PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 803-005-07ZNU9-19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2528
|
Newark | Circular Connector |Glenair 803-005-07ZNU9-19PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$223.6300 / $721.2000 | Buy Now |
DISTI #
2992-803-005-07ZNU9-19PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 19P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$486.8800 / $1,760.8600 | Buy Now |
DISTI #
3937-803-005-07ZNU9-19PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$669.8000 / $1,264.4300 | Buy Now |
DISTI #
803-005-07ZNU9-19P
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 803-005-07ZNU9-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
631-80300507ZNU919PN
|
Mouser Electronics | Circular MIL Spec Connector 19P Size 9 Jam Nut Recpt Bayonet w/ Pin | 0 |
|
$288.9700 / $377.3200 | Order Now |
DISTI #
71122135
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$176.9744 / $277.8590 | Buy Now |
DISTI #
77957939
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$277.8590 / $684.8974 | Buy Now |
DISTI #
GLE803-005-07ZNU9-19PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$372.7186 / $721.1970 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 19 |
|
$435.3700 / $821.8800 | Buy Now |
Part Details for 803-005-07ZNU9-19PN
803-005-07ZNU9-19PN CAD Models
803-005-07ZNU9-19PN Part Data Attributes
|
803-005-07ZNU9-19PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-005-07ZNU9-19PN
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |