Part Details for 803-009-DN2ZNU9-19PY-72 by Glenair Inc
Overview of 803-009-DN2ZNU9-19PY-72 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 803-009-DN2ZNU9-19PY-72
803-009-DN2ZNU9-19PY-72 CAD Models
803-009-DN2ZNU9-19PY-72 Part Data Attributes:
|
803-009-DN2ZNU9-19PY-72
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-009-DN2ZNU9-19PY-72
Glenair Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: UL 94V-0 | |
Backshell Type | SOLID | |
Body Depth | 2.55 inch | |
Body Diameter | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY AND WATERPROOF | |
Reference Standard | UL | |
Shell Finish | ZINC NICKEL CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | WIRE | |
Total Number of Contacts | 19 |