Part Details for 803-13-058-10-002100 by Mill-Max Mfg Corp
Overview of 803-13-058-10-002100 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 803-13-058-10-002100
803-13-058-10-002100 CAD Models
803-13-058-10-002100 Part Data Attributes
|
803-13-058-10-002100
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-13-058-10-002100
Mill-Max Mfg Corp
Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 |
Alternate Parts for 803-13-058-10-002100
This table gives cross-reference parts and alternative options found for 803-13-058-10-002100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-13-058-10-002100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150258-20 | 58 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 803-13-058-10-002100 vs 150258-20 |
HLE-129-02-G-DV-BE-P | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 803-13-058-10-002100 vs HLE-129-02-G-DV-BE-P |
SSM-129-S-DH-LC | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 803-13-058-10-002100 vs SSM-129-S-DH-LC |
SFMC-129-03-SM-D | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 803-13-058-10-002100 vs SFMC-129-03-SM-D |
307-058-300 | Board Connector, 58 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | 803-13-058-10-002100 vs 307-058-300 |
2-0058-04228-002-006-002 | 58 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 803-13-058-10-002100 vs 2-0058-04228-002-006-002 |
150258-5 | 58 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 803-13-058-10-002100 vs 150258-5 |
953258-200-AR-PR | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 803-13-058-10-002100 vs 953258-200-AR-PR |
G8275820301 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 803-13-058-10-002100 vs G8275820301 |
SSQ-129-23-L-D | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-13-058-10-002100 vs SSQ-129-23-L-D |