Part Details for 803-43-010-10-002000 by Mill-Max Mfg Corp
Overview of 803-43-010-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-43-010-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-43-010-10-002000-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
65 In Stock |
|
$10.8178 / $16.5800 | Buy Now |
DISTI #
575-8034301010002000
|
Mouser Electronics | Headers & Wire Housings 10P 4.5A STRT SOCKET 2R THRU HOLE LO PRO RoHS: Compliant | 69 |
|
$10.3800 / $15.6700 | Buy Now |
|
Future Electronics | 803 Series 10 Position 2 Row 2.54 mm Pitch Through Hole Low Profile Socket RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tube | 0Tube |
|
$9.4200 | Buy Now |
DISTI #
MMX803-43-010-10-002000
|
Heilind Electronics | Americas - 4 in Stock |
|
$1.5410 / $2.0000 | Buy Now | |
DISTI #
MMX803-43-010-10-002000
|
Interstate Connecting Components | 1 |
|
$1.5410 / $2.0000 | Buy Now | |
DISTI #
000000000002499588
|
Sager | Headers & Wire Housings 10P 4.5A STRT SOCKET 2R THRU HOLE LO PRO Min Qty: 50 | 0 |
|
$1.9900 / $15.6400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$12.3200 / $13.2000 | Buy Now |
Part Details for 803-43-010-10-002000
803-43-010-10-002000 CAD Models
803-43-010-10-002000 Part Data Attributes:
|
803-43-010-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-43-010-10-002000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |