Part Details for 803-43-014-20-001000 by Mill-Max Mfg Corp
Overview of 803-43-014-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-43-014-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9170
|
Newark | Standard Socket Header/Tube |Mill-Max 803-43-014-20-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $24.2100 | Buy Now |
DISTI #
ED1314-14-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1357 In Stock |
|
$2.4619 / $4.2400 | Buy Now |
DISTI #
575-8034301420001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$13.1000 / $20.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 28 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.0600 / $14.3500 | Buy Now |
|
Bisco Industries | 60 |
|
Buy Now | ||
DISTI #
000000000005696161
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.6800 / $19.1300 | Buy Now |
Part Details for 803-43-014-20-001000
803-43-014-20-001000 CAD Models
803-43-014-20-001000 Part Data Attributes
|
803-43-014-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-43-014-20-001000
Mill-Max Mfg Corp
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |