Part Details for 803-43-068-10-003000 by Mill-Max Mfg Corp
Overview of 803-43-068-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-43-068-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-43-068-10-003000-ND
|
DigiKey | CONN RCPT 68POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9992 | Buy Now |
DISTI #
575-8034306810003000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$13.1400 / $13.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$19.0900 | Buy Now |
DISTI #
000000000005696362
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$9.1200 / $27.7700 | Buy Now |
Part Details for 803-43-068-10-003000
803-43-068-10-003000 CAD Models
803-43-068-10-003000 Part Data Attributes
|
803-43-068-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-43-068-10-003000
Mill-Max Mfg Corp
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 803-43-068-10-003000
This table gives cross-reference parts and alternative options found for 803-43-068-10-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-43-068-10-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-134-TM-DH | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 803-43-068-10-003000 vs SSM-134-TM-DH |
82068-600 | Board Connector, 68 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | 3M Interconnect | 803-43-068-10-003000 vs 82068-600 |
AF2D-S-200-68-G-H2-B/A | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 803-43-068-10-003000 vs AF2D-S-200-68-G-H2-B/A |
CLH-134-L-D-DV-K | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 803-43-068-10-003000 vs CLH-134-L-D-DV-K |
CLH-134-F-D-BE-P | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 803-43-068-10-003000 vs CLH-134-F-D-BE-P |
TX2268SD2P11C | Board Connector, 68 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | Japan Aviation Electronics Industry Limited | 803-43-068-10-003000 vs TX2268SD2P11C |
ESQT-134-02-M-D-750 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-43-068-10-003000 vs ESQT-134-02-M-D-750 |
AF2D-68-T/G-CMS-P | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 803-43-068-10-003000 vs AF2D-68-T/G-CMS-P |
803-99-068-10-001 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 803-43-068-10-003000 vs 803-99-068-10-001 |
G809A106832 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 803-43-068-10-003000 vs G809A106832 |