803-83-008-10-005101
PRECI-DIP SSA
Description: Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,

Overview of 803-83-008-10-005101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1005-101MEU Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-101MR Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-101MRW Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 803-83-008-10-005101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-803-83-008-10-005101-ND
DigiKey CONN SOCKET 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $2.3300
  • 2,250 $1.9604
  • 7,500 $1.8385
  • 22,500 $1.7324
$1.7324 / $2.3300 Buy Now
DISTI # 803-83-008-10-005101-ND
DigiKey CONN SOCKET 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 750 $1.3187
$1.3187 Buy Now
DISTI # 437-8038300810005101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 750 $1.1600
  • 3,000 $1.0800
  • 5,250 $1.0300
$1.0300 / $1.1600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 188 $1.5300
  • 375 $1.1500
  • 563 $1.0700
  • 750 $1.0500
$1.0500 / $1.5300 Buy Now
DISTI # 803-83-008-10-005101
Avnet Abacus Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 803-83-008-10-005101) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 803-83-008-10-005101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 803-83-008-10-005101 by PRECI-DIP SSA

803-83-008-10-005101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.335 inch
Body Length
0.4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. 803-83-008-10-005101
    PRECI-DIP SSA
    Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
    VS

Alternate Parts for 803-83-008-10-005101

This table gives cross-reference parts and alternative options found for 803-83-008-10-005101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-83-008-10-005101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
803-87-008-10-003101 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 803-83-008-10-005101 vs 803-87-008-10-003101
803-83-008-10-004101 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 803-83-008-10-005101 vs 803-83-008-10-004101
803-87-008-10-004101 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 803-83-008-10-005101 vs 803-87-008-10-004101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-83-008-10-005101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-83-008-10-005101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 803-83-008-10-005101 would you like to use for your alert(s)?
  • Please alert me when 803-83-008-10-005101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-83-008-10-005101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-83-008-10-005101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-83-008-10-005101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-83-008-10-005101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-83-008-10-005101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: