803-87-004-10-001101
PRECI-DIP SSA
Description: Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 803-87-004-10-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 803-87-004-10-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 1212-1227-ND
DigiKey CONN SOCKET 4POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk 2825
In Stock
  • 1 $0.6600
  • 10 $0.5760
  • 100 $0.4746
  • 500 $0.4127
  • 2,000 $0.3301
  • 6,000 $0.2992
  • 10,000 $0.2786
$0.2786 / $0.6600 Buy Now
DISTI # 437-8038700410001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 725
  • 1 $0.6200
  • 10 $0.5460
  • 100 $0.4500
  • 500 $0.3920
  • 1,000 $0.3230
  • 2,000 $0.2940
  • 4,000 $0.2840
  • 10,000 $0.2640
  • 24,000 $0.2540
$0.2540 / $0.6200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.3929
  • 500 $0.3192
  • 2,000 $0.3049
  • 4,000 $0.2877
  • 6,000 $0.2353
  • 10,000 $0.2318
  • 16,000 $0.2283
  • 26,000 $0.2153
$0.2153 / $0.3929 Buy Now
DISTI # 803-87-004-10-001101
Avnet Abacus Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Box (Alt: 803-87-004-10-001101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 803-87-004-10-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 803-87-004-10-001101 by PRECI-DIP SSA

803-87-004-10-001101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 803-87-004-10-001101
    PRECI-DIP SSA
    Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 803-87-004-10-001101

This table gives cross-reference parts and alternative options found for 803-87-004-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-87-004-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
803-91-004-10-001000 Board Connector, Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-91-004-10-001000
803-99-004-10-001 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, PRECI-DIP SSA 803-87-004-10-001101 vs 803-99-004-10-001
803-13-004-10-001000 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-13-004-10-001000
BL20-004U Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug MPE-Garry GmbH 803-87-004-10-001101 vs BL20-004U
803-93-004-10-001 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-93-004-10-001
803-99-004-10-001 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-99-004-10-001
803-41-004-10-001000 Board Connector, Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-41-004-10-001000
803-83-004-10-001101 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 803-87-004-10-001101 vs 803-83-004-10-001101
803-43-004-10-001000 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-43-004-10-001000
Part Number Description Manufacturer Compare
803-93-004-10-001 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-93-004-10-001
803-13-004-10-001000 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-13-004-10-001000
803-83-004-10-001101 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 803-87-004-10-001101 vs 803-83-004-10-001101
BL20-004U Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug MPE-Garry GmbH 803-87-004-10-001101 vs BL20-004U
803-44-004-10-001000 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-44-004-10-001000
803-91-004-10-001000 Board Connector, Mill-Max Mfg Corp 803-87-004-10-001101 vs 803-91-004-10-001000

Related Parts for 803-87-004-10-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 803-87-004-10-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 803-87-004-10-001101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 803-87-004-10-001101 would you like to use for your alert(s)?
  • Please alert me when 803-87-004-10-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 803-87-004-10-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 803-87-004-10-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 803-87-004-10-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 803-87-004-10-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 803-87-004-10-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: