Part Details for 803-87-020-10-268101 by PRECI-DIP SSA
Overview of 803-87-020-10-268101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-87-020-10-268101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-87-020-10-268101-ND
|
DigiKey | CONN SOCKET 20POS 0.1 GOLD PCB Min Qty: 580 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4064 | Buy Now |
DISTI #
437-8038702010268101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 270 |
|
$1.9100 / $3.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $2.6200 | Buy Now | |
DISTI #
803-87-020-10-268101
|
Avnet Abacus | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 803-87-020-10-268101) RoHS: Compliant Min Qty: 290 Package Multiple: 290 Lead time: 2 Weeks, 6 Days | Abacus - 290 |
|
Buy Now | |
|
New Advantage Corporation | Pin and socket connectors 2,54mm, other, BOX RoHS: Compliant Min Qty: 1 Package Multiple: 290 | 290 |
|
$2.0700 | Buy Now |
Part Details for 803-87-020-10-268101
803-87-020-10-268101 CAD Models
803-87-020-10-268101 Part Data Attributes
|
803-87-020-10-268101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-87-020-10-268101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.116 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.1954 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .5838 N |
Alternate Parts for 803-87-020-10-268101
This table gives cross-reference parts and alternative options found for 803-87-020-10-268101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-87-020-10-268101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-83-020-10-268101 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 803-87-020-10-268101 vs 803-83-020-10-268101 |