Part Details for 803-87-048-20-001101 by PRECI-DIP SSA
Overview of 803-87-048-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-87-048-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-87-048-20-001101-ND
|
DigiKey | CONN SOCKET 48P 0.1 GOLD PCB R/A Min Qty: 168 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8983 | Buy Now |
DISTI #
437-8038704820001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.1000 / $6.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.0700 / $7.3800 | Buy Now | |
DISTI #
803-87-048-20-001101
|
Avnet Abacus | Conn Socket Strip SKT 48 POS 2.54mm Solder RA Thru-Hole Box (Alt: 803-87-048-20-001101) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 803-87-048-20-001101
803-87-048-20-001101 CAD Models
803-87-048-20-001101 Part Data Attributes:
|
803-87-048-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-87-048-20-001101
PRECI-DIP SSA
PCB CONN SOLDER TAIL 2.54MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 1.161 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.2 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.6 N |
Alternate Parts for 803-87-048-20-001101
This table gives cross-reference parts and alternative options found for 803-87-048-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-87-048-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-41-048-20-001000 | Board Connector | Mill-Max Mfg Corp | 803-87-048-20-001101 vs 803-41-048-20-001000 |