Part Details for 803-87-054-30-001101 by PRECI-DIP SSA
Overview of 803-87-054-30-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-87-054-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-87-054-30-001101-ND
|
DigiKey | CONN SOCKET 54POS 0.1 GOLD SMD Min Qty: 150 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7317 | Buy Now |
DISTI #
437-8038705430001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.9800 / $6.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.6800 / $6.7600 | Buy Now |
Part Details for 803-87-054-30-001101
803-87-054-30-001101 CAD Models
803-87-054-30-001101 Part Data Attributes
|
803-87-054-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-87-054-30-001101
PRECI-DIP SSA
Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 803-87-054-30-001101
This table gives cross-reference parts and alternative options found for 803-87-054-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-87-054-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
953254-2020-AR-PT | 54 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 803-87-054-30-001101 vs 953254-2020-AR-PT |
G809A205401 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | 803-87-054-30-001101 vs G809A205401 |
SDL-127-TT-11 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-87-054-30-001101 vs SDL-127-TT-11 |
G8275420000 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 803-87-054-30-001101 vs G8275420000 |
SD-127-TT-1A | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-87-054-30-001101 vs SD-127-TT-1A |
ESQT-127-02-F-D-675 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-87-054-30-001101 vs ESQT-127-02-F-D-675 |
ESQT-127-02-F-D-400 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-87-054-30-001101 vs ESQT-127-02-F-D-400 |
SFMC-127-02-S-D-K-TR | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 803-87-054-30-001101 vs SFMC-127-02-S-D-K-TR |
G8275420202 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 803-87-054-30-001101 vs G8275420202 |
ESQT-127-02-L-D-640 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-87-054-30-001101 vs ESQT-127-02-L-D-640 |