Part Details for 803-87-058-10-001101 by PRECI-DIP SSA
Overview of 803-87-058-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-87-058-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-87-058-10-001101-ND
|
DigiKey | CONN SOCKET 58POS 0.1 GOLD PCB Min Qty: 160 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1291 | Buy Now |
DISTI #
437-8038705810001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.7700 / $6.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.5800 / $5.2600 | Buy Now | |
DISTI #
803-87-058-10-001101
|
Avnet Abacus | Conn Socket Strip HDR 58 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 803-87-058-10-001101) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 803-87-058-10-001101
803-87-058-10-001101 CAD Models
803-87-058-10-001101 Part Data Attributes:
|
803-87-058-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-87-058-10-001101
PRECI-DIP SSA
Board Connector, 116 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 116 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 803-87-058-10-001101
This table gives cross-reference parts and alternative options found for 803-87-058-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-87-058-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-41-058-10-001000 | Board Connector | Mill-Max Mfg Corp | 803-87-058-10-001101 vs 803-41-058-10-001000 |