There are no models available for this part yet.
Overview of 803-93-012-10-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 803-93-012-10-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
803-93-012-10-001000-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
66 In Stock |
|
$11.5345 / $17.6800 | Buy Now | |
DISTI #
575-8039301210001000
|
Mouser Electronics | Headers & Wire Housings | 11 |
|
$11.1300 / $17.6700 | Buy Now | |
Future Electronics | 803 machine pin socket, 200 µ" Tin/Lead over 100 µ" Nickel, 30 µ" Au o/ 50 µ" Ni RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.1400 / $12.7500 | Buy Now | ||
DISTI #
MMX803-93-012-10-001000
|
Heilind Electronics | Americas - 7 in Stock |
|
$2.5170 / $2.5171 | Buy Now | ||
DISTI #
MMX803-93-012-10-001000
|
Interstate Connecting Components | 2 |
|
$2.5170 / $2.5171 | Buy Now | ||
DISTI #
000000000005696833
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.4900 / $16.6700 | Buy Now |
CAD Models for 803-93-012-10-001000 by Mill-Max Mfg Corp
Part Data Attributes for 803-93-012-10-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
Alternate Parts for 803-93-012-10-001000
This table gives cross-reference parts and alternative options found for 803-93-012-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-93-012-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL20-012U | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 803-93-012-10-001000 vs BL20-012U |
803-43-012-10-001000 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | 803-93-012-10-001000 vs 803-43-012-10-001000 |
803-83-012-10-001101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 803-93-012-10-001000 vs 803-83-012-10-001101 |
803-87-012-10-001101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 803-93-012-10-001000 vs 803-87-012-10-001101 |
803-41-012-10-001000 | Board Connector, | Mill-Max Mfg Corp | 803-93-012-10-001000 vs 803-41-012-10-001000 |
803-13-012-10-001000 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-93-012-10-001000 vs 803-13-012-10-001000 |
803-91-012-10-001000 | Board Connector, | Mill-Max Mfg Corp | 803-93-012-10-001000 vs 803-91-012-10-001000 |
803-99-012-10-001 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 803-93-012-10-001000 vs 803-99-012-10-001 |
803-91-012-10-001 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | PRECI-DIP SSA | 803-93-012-10-001000 vs 803-91-012-10-001 |