Part Details for 803-93-018-10-003000 by Mill-Max Mfg Corp
Overview of 803-93-018-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 803-93-018-10-003000
803-93-018-10-003000 CAD Models
803-93-018-10-003000 Part Data Attributes
|
803-93-018-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-93-018-10-003000
Mill-Max Mfg Corp
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 803-93-018-10-003000
This table gives cross-reference parts and alternative options found for 803-93-018-10-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-93-018-10-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-09-24-L-10.00-S-K | Board Connector, 18 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-93-018-10-003000 vs MMSD-09-24-L-10.00-S-K |
833-83-018-20-001101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 803-93-018-10-003000 vs 833-83-018-20-001101 |
G809A201801 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | 803-93-018-10-003000 vs G809A201801 |
AF2D-200-18-G-CMS-H43-B/A | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 803-93-018-10-003000 vs AF2D-200-18-G-CMS-H43-B/A |
AF2D-B-S-18-G-H35-B/A | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 803-93-018-10-003000 vs AF2D-B-S-18-G-H35-B/A |
AF2D-200-18-G-CMS-H43 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 803-93-018-10-003000 vs AF2D-200-18-G-CMS-H43 |
MMSD-09-20-L-30.00-S-K | Board Connector, 18 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-93-018-10-003000 vs MMSD-09-20-L-30.00-S-K |
G8271821100 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 803-93-018-10-003000 vs G8271821100 |
MX9-18SC-04 | Board Connector, 18 Contact(s), 2 Row(s), Female, Socket | Japan Aviation Electronics Industry Limited | 803-93-018-10-003000 vs MX9-18SC-04 |
K200SS2X-18-24G | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | 803-93-018-10-003000 vs K200SS2X-18-24G |