Part Details for 803-93-032-10-001000 by Mill-Max Mfg Corp
Overview of 803-93-032-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-93-032-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-93-032-10-001000-ND
|
DigiKey | CONN RCPT 32POS 0.1 GOLD PCB Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7635 | Buy Now |
DISTI #
575-8039303210001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER | 0 |
|
$12.7000 / $13.6800 | Order Now |
DISTI #
MMX803-93-032-10-001000
|
Heilind Electronics | Americas - 354 in Stock |
|
$4.7230 / $6.1298 | Buy Now | |
DISTI #
000000000000703658
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$4.5900 / $20.3100 | Buy Now |
Part Details for 803-93-032-10-001000
803-93-032-10-001000 CAD Models
803-93-032-10-001000 Part Data Attributes
|
803-93-032-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-93-032-10-001000
Mill-Max Mfg Corp
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 803-93-032-10-001000
This table gives cross-reference parts and alternative options found for 803-93-032-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-93-032-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-13-032-10-001000 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-93-032-10-001000 vs 803-13-032-10-001000 |
803-99-032-10-001 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 803-93-032-10-001000 vs 803-99-032-10-001 |
803-44-032-10-001000 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-93-032-10-001000 vs 803-44-032-10-001000 |
BL20-032U | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 803-93-032-10-001000 vs BL20-032U |
803-91-032-10-001000 | Board Connector, | Mill-Max Mfg Corp | 803-93-032-10-001000 vs 803-91-032-10-001000 |
803-41-032-10-001000 | Board Connector, | Mill-Max Mfg Corp | 803-93-032-10-001000 vs 803-41-032-10-001000 |
803-93-032-10-001 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 803-93-032-10-001000 vs 803-93-032-10-001 |