Part Details for 803-93-036-10-002000 by Mill-Max Mfg Corp
Overview of 803-93-036-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Price & Stock for 803-93-036-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-93-036-10-002000-ND
|
DigiKey | CONN RCPT 36POS 0.1 GOLD PCB Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1962 | Buy Now |
DISTI #
575-8039303610002000
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$13.5200 / $14.5300 | Order Now |
|
Bisco Industries | 45 |
|
Buy Now | ||
DISTI #
000000000005696885
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$4.9100 / $20.9100 | Buy Now |
Part Details for 803-93-036-10-002000
803-93-036-10-002000 CAD Models
803-93-036-10-002000 Part Data Attributes
|
803-93-036-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-93-036-10-002000
Mill-Max Mfg Corp
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for 803-93-036-10-002000
This table gives cross-reference parts and alternative options found for 803-93-036-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-93-036-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-43-036-10-002000 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-93-036-10-002000 vs 803-43-036-10-002000 |