Part Details for 803-99-062-10-002 by Mill-Max Mfg Corp
Overview of 803-99-062-10-002 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 803-99-062-10-002
803-99-062-10-002 CAD Models
803-99-062-10-002 Part Data Attributes
|
803-99-062-10-002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-99-062-10-002
Mill-Max Mfg Corp
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | COMPATIBLE CONTACT: 1303-0-15-01-47-01-04-0 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 803-99-062-10-002
This table gives cross-reference parts and alternative options found for 803-99-062-10-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-99-062-10-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T812162A300CEU | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 803-99-062-10-002 vs T812162A300CEU |
AF2D-B-S-62-G-H35-T/A | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 803-99-062-10-002 vs AF2D-B-S-62-G-H35-T/A |
SFMC-131-T1-F-D | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 803-99-062-10-002 vs SFMC-131-T1-F-D |
G827A620 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 803-99-062-10-002 vs G827A620 |
HLE-131-02-F-DV | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-99-062-10-002 vs HLE-131-02-F-DV |
HLE-131-02-L-DV-PE | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-99-062-10-002 vs HLE-131-02-L-DV-PE |
CLH-131-L-D-BE-LC | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 803-99-062-10-002 vs CLH-131-L-D-BE-LC |
G809A206211 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | 803-99-062-10-002 vs G809A206211 |
SDL-131-TT-19 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-99-062-10-002 vs SDL-131-TT-19 |
F2-22-C | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 803-99-062-10-002 vs F2-22-C |