Part Details for 803000K05M050 by Molex
Overview of 803000K05M050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803000K05M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1836
|
Newark | Mic 3P Fp 5M 22/3 Tpe |Molex 803000K05M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$44.6900 / $57.2200 | Buy Now |
DISTI #
36K1497
|
Newark | Mic 3P Fp 5M 22/3 Tpe |Molex 803000K05M050 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1800 / $48.4500 | Buy Now |
DISTI #
2266-803000K05M050-ND
|
DigiKey | CBL CIRC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$44.8200 / $46.6700 | Buy Now |
DISTI #
10212127
|
TestEquity LLC | Molex 803000K05M050 Micro-Change (M12) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow TPE Cable, 5.0m (16.40') Length | 5 |
|
$46.6800 | Buy Now |