Part Details for 803001K05M050 by Molex
Overview of 803001K05M050 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803001K05M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1844
|
Newark | Mic 3P Fp 5M 90D 22/3 Tpe |Molex 803001K05M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$44.6900 / $57.2200 | Buy Now |
DISTI #
10212148
|
TestEquity LLC | Molex 803001K05M050 Micro-Change (M12) Single-Ended Cordset, 3 Poles, Female (90 Deg.) to Pigtail, 22 AWG, Yellow TPE Cable, 5.0m (16.40') Length | 11 |
|
$46.6800 | Buy Now |