Part Details for 803006A09M050 by Woodhead Molex
Overview of 803006A09M050 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803006A09M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1700 / $39.4900 | Buy Now |
Part Details for 803006A09M050
803006A09M050 CAD Models
803006A09M050 Part Data Attributes
|
803006A09M050
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
803006A09M050
Woodhead Molex
Circular Connector, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |