Part Details for 8030P1E03M020 by Molex
Overview of 8030P1E03M020 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8030P1E03M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Molex 8030P1E03M020
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10212176
|
TestEquity LLC | Molex 8030P1E03M020 Micro-Change (M12) Single-Ended Cordset, 3 Poles, Female (90 Deg.) to Pigtail with PNP LED Sensors, PVC Cable, 2.0m (6.56 ft.) Length | 0 |
|
$35.3900 | Buy Now |