Part Details for 8031531 by Festo
Overview of 8031531 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8031531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUVGL18M52RTG141R8
|
TME | Electromagnetic valve, 2.5÷8bar, 5/2 monostable, IP65, 1W, 24VDC Min Qty: 1 | 0 |
|
$98.9300 / $106.5400 | RFQ |