Part Details for 8031534 by Festo
Overview of 8031534 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8031534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUVGL18P53CTG141R8
|
TME | Electromagnetic valve, 3÷8bar, 5/3 NC, IP65, 1W, 24VDC, 1200l/min Min Qty: 1 | 0 |
|
$165.0300 / $177.7300 | RFQ |