Part Details for 8035-440-A-33 by RAF Electronic Hardware
Overview of 8035-440-A-33 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD8035V-332 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-452MRB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-332MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for 8035-440-A-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8035-440-A-33-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
46 In Stock |
|
$7.5100 / $12.4500 | Buy Now |
DISTI #
761-8035-440-A-33
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Internal Thread Handles 5/32 OD X 1.00 Lg X 3/4 Ht RoHS: Compliant | 0 |
|
$8.2600 / $12.0200 | Order Now |
DISTI #
RAF8035-440-A-33
|
DB Roberts | 0 |
|
RFQ |