There are no models available for this part yet.
Overview of 80362-1-L0 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-3626-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,12.5MM, 85MΩ, No lossy | |
RJE3A1880362 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , 0.76um (30u\\) Gold | |
77317-803-62LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 62 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 80362-1-L0 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-80362-1-L0
|
Mouser Electronics | Interface Modules XA-160M with Artix-7 FPGA DC-COUPLED RoHS: Compliant | 4 |
|
$9,308.1300 | Buy Now |